32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 25MHz. This CMOS component operates within an extended temperature range of -40°C to 125°C, suitable for automotive applications. It offers 16 I/O lines, PWM channels, ADC, and DAC capabilities, housed in a 20-terminal PDSO package with a JEDEC code of R-PDSO-G20. Nominal supply voltage is 3.3V, with a range of 2V to 3.6V.
Microchip PIC32MM0064GPL020-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.