
32-bit RISC microcontroller featuring 64KB FLASH memory and a maximum clock frequency of 25 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2V to 3.6V, with a nominal 3.3V. It offers 16 I/O lines, PWM channels, an ADC, and a DAC, housed in a compact 4x4mm S-PQCC-N20 package with 20 terminals.
Sign in to ask questions about the Microchip PIC32MM0064GPL020-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0064GPL020-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0064GPL020-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.