32-bit RISC microcontroller featuring 64KB FLASH memory, operating at a maximum clock frequency of 25 MHz. This industrial-grade component offers 22 I/O lines and operates within a temperature range of -40°C to 85°C. It supports a supply voltage from 2V to 3.6V, with a nominal of 3.3V, and includes PWM channels, ADC, and DAC capabilities. The device is housed in a 28-terminal, 6x6mm QUAD JEDEC S-PQCC-N28 package, meeting TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MM0064GPL028-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0064GPL028-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0064GPL028-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.