
32-bit RISC microcontroller featuring 64KB Flash memory and 25 MHz clock speed. This industrial-grade IC offers 22 I/O lines, PWM channels, ADC, and DAC capabilities. Operating within a -40°C to 85°C temperature range, it requires a 3.3V nominal supply voltage (2V to 3.6V range). The component is housed in a 28-terminal, dual-position SSOP package (R-PDSO-G28) with dimensions of 10.2mm length and 5.3mm width.
Sign in to ask questions about the Microchip PIC32MM0064GPL028-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0064GPL028-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0064GPL028-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.