
32-bit RISC microcontroller featuring a 25 MHz clock frequency and 29 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range, powered by a 2V to 3.6V supply voltage with a maximum supply current of 9.2mA. It includes 16384 words of FLASH ROM and 8192 bytes of RAM, along with PWM and DAC channels, and an ADC. Packaged in a 36-terminal S-PQCC-N36 JEDEC code, measuring 6mm x 6mm.
Sign in to ask questions about the Microchip PIC32MM0064GPL036-I/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0064GPL036-I/M2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0064GPL036-I/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.