32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This automotive-grade component offers 21 I/O lines, 25 ns instruction speed, and 64KB of FLASH program memory. It operates within a supply voltage range of 2V to 3.6V and supports PWM channels, ADC, and DMA channels. Packaged in a 28-terminal S-PQCC-N28 with dimensions of 6mm x 6mm, it is rated for operation between -40°C and 125°C and meets ISO/TS-16949 screening levels.
Sign in to ask questions about the Microchip PIC32MM0064GPM028-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0064GPM028-I/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0064GPM028-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.