
32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and 21 I/O lines. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 2V to 3.6V. Includes FLASH ROM programmability, PWM channels, ADC, and DMA channels. Packaged in a 28-terminal, 5.3mm width x 10.2mm length R-PDSO-G28 JEDEC package. ISO/TS-16949 screened for quality assurance.
Microchip PIC32MM0064GPM028-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.