
32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and 25 ns instruction execution speed. This automotive-grade component offers 21 I/O lines, 128KB of FLASH program memory, and operates within a temperature range of -40°C to 125°C. It supports PWM channels and includes an ADC, with DMA channels for efficient data transfer. The 28-terminal device is housed in a 5.3mm x 10.2mm R-PDSO-G28 package and operates from a 2V to 3.6V supply.
Microchip PIC32MM0128GPM028-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.