32-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 48MHz with a 25MHz speed. This CMOS component offers 38 I/O lines and includes PWM channels, ADC, DAC, and DMA channels. Packaged in a 48-terminal S-PQFP-G48 (7x7mm) JEDEC package, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 2V to 3.6V (3.3V nominal). Screening level is TS 16949.
Microchip PIC32MM0128GPM048T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.