Automotive-grade 32-bit RISC microcontroller featuring 256KB Flash memory and a maximum clock frequency of 48MHz. This CMOS microcontroller operates across an extended temperature range of -40°C to 125°C with a nominal supply voltage of 3.3V. It offers 21 I/O lines, integrated PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 28-terminal PDSO (R-PDSO-G28) with dimensions of 5.3mm width and 10.2mm length, this component meets TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |