32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 48MHz. Operates at 25MHz with a supply voltage range of 2V to 3.6V, nominal 3.3V. Includes 21 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 28-terminal PDSO (R-PDSO-G28) with dimensions of 5.3mm width and 10.2mm length. Industrial temperature grade, operating from -40°C to 85°C, with TS 16949 screening.
Microchip PIC32MM0256GPM028T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.