32-bit RISC microcontroller featuring a 48-terminal, 6mm x 6mm S-PQCC-N48 package. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2V to 3.6V). Offers a maximum clock frequency of 48MHz and 25MHz speed, with 38 I/O lines. Includes FLASH ROM programmability, PWM channels, ADC, and DMA channels. ISO/TS-16949 screened for automotive applications.
Microchip PIC32MM0256GPM048-I/M4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.