
32-bit RISC microcontroller featuring a 48-terminal, 7x7mm S-PQFP-G48 package. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2V to 3.6V). Offers a maximum clock frequency of 48MHz and 38 I/O lines. Includes FLASH ROM programmability, PWM channels, ADC, and DMA channels. ISO/TS-16949 screened for automotive applications.
Sign in to ask questions about the Microchip PIC32MM0256GPM048-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0256GPM048-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0256GPM048-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.