
32-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 48MHz with a speed of 25MHz. This CMOS component offers 52 I/O lines and includes PWM channels, ADC, DMA channels, and DAC channels. It operates within an industrial temperature range of -40°C to 85°C and utilizes a 64-terminal PQCC package with a supply voltage range of 2V to 3.6V, nominal 3.3V. The device is manufactured to TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MM0256GPM064-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |