
32-bit RISC microcontroller featuring a 40 MHz core frequency and 16KB of FLASH memory. This SOIC-28 packaged MCU offers 21 programmable I/Os, 5 PWM channels, and 15 timers/counters. Integrated peripherals include I2C, SPI, UART, USB, and a watchdog timer. Operates within a 2.3V to 3.6V supply voltage range and supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX110F016B-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016B-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016B-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
