
The PIC32MX110F016B-V/ML is a 32-bit microcontroller designed for automotive applications and compliant with AEC-Q100. It features 16KB of FLASH memory and 4KB of RAM, and operates at a maximum frequency of 40MHz. The device is packaged in a VQFN-28 lead-free plastic package. It includes a range of interfaces, including I2C, SPI, IrDA, UART, USART, and USB, as well as 21 programmable I/O pins and 15 timers/counters. The microcontroller also features a watchdog timer and brown-out detect/reset functionality, and is RoHS compliant with a maximum operating temperature of 105°C.
Sign in to ask questions about the Microchip PIC32MX110F016B-V/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016B-V/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016B-V/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
