
The PIC32MX110F016B-V/SP is a 32-bit microcontroller with a maximum frequency of 40MHz. It features 16KB of FLASH memory and 4KB of RAM. The device operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. It is available in a DIP-28 package and is compliant with RoHS regulations. The microcontroller supports various interfaces, including I2C, SPI, IrDA, UART, USART, and USB, and has 21 programmable I/O pins and 15 timers/counters.
Sign in to ask questions about the Microchip PIC32MX110F016B-V/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016B-V/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016B-V/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
