
32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB of FLASH memory. This surface-mount SOIC-28 package offers 21 programmable I/O pins and 4KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, USB, and I2S interfaces, alongside a watchdog timer and DMA. Operating within a 2.3V to 3.6V supply range, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX110F016BT-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016BT-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016BT-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
