
32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB of FLASH memory. This surface-mount device offers 4KB RAM, 21 programmable I/O pins, and 15 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, USB, I2S, IrDA, DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Operating within a 2.3V to 3.6V supply range, it supports temperatures from -40°C to 85°C and is packaged in an SSOP-28 for tape and reel distribution.
Microchip PIC32MX110F016BT-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016BT-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
