
The PIC32MX110F016BT-V/SO is a 32-bit microcontroller with a maximum frequency of 40MHz and 16KB of FLASH memory. It has 4KB of RAM and supports various interfaces, including I2C, SPI, IrDA, UART, USART, and USB. The device operates within a temperature range of -40°C to 105°C and is available in a SOIC-28 package. It is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Sign in to ask questions about the Microchip PIC32MX110F016BT-V/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016BT-V/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016BT-V/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
