
The PIC32MX110F016BT-V/SS is a 32-bit microcontroller with 16KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 40MHz and has a supply voltage of 3.6V. The device is packaged in a lead-free SSOP-28 package and is RoHS compliant. It features a range of peripherals including a watchdog timer, PWM, and DMA. The microcontroller is suitable for use in automotive applications and is compliant with AEC-Q100 standards. It can operate over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip PIC32MX110F016BT-V/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016BT-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016BT-V/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
