
The PIC32MX110F016C-V/TL is a 32-bit microcontroller designed by Microchip. It operates at a frequency of 40 megahertz and features 16 kilobytes of flash memory and 4 kilobytes of random access memory. The device supports a range of interfaces including I2C, SPI, IrDA, UART, USART, and USB. It is capable of operating over a temperature range of -40 degrees Celsius to 105 degrees Celsius and meets the standards of AEC-Q100. The microcontroller has 25 programmable input/output pins, five timers/counters, and two UART channels. It also includes various peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The device is packaged in a 73-pin VTLA-36 package and is compliant with RoHS standards.
Microchip PIC32MX110F016C-V/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016C-V/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
