The PIC32MX110F016CT-V/TL is a 32-bit microcontroller designed for high-performance applications. It features 16KB of FLASH memory and operates at a maximum frequency of 40MHz. This device is suitable for use in a wide temperature range, from -40°C to 105°C, and is powered by a 3.6V supply voltage. The PIC32MX110F016CT-V/TL includes a range of interfaces, such as I2C, SPI, IrDA, UART, USART, and USB, as well as 25 programmable I/O pins and 5 timers/counters. It is packaged in a compact 5x5mm lead-free VTLA-36 package, measuring 0.90mm in height and 0.50mm in pitch, and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip PIC32MX110F016CT-V/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016CT-V/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016CT-V/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.