
The PIC32MX110F016D-V/PT is a 32-bit microcontroller with 16KB of FLASH memory and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. The device features a 32-bit data bus and supports various interfaces including I2C, SPI, IrDA, UART, USART, USB, and I2S. It has 35 I/Os, 15 timers/counters, and 2 UART channels. The microcontroller is packaged in a lead-free TQFP-44 package and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip PIC32MX110F016D-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016D-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016D-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
