
32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB of FLASH memory. This surface-mount device offers 35 I/Os, including 34 programmable, and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Operating within a 2.3V to 3.6V supply range, it includes peripherals like Brown-out Detect, POR, PWM, WDT, and DMA, with 15 timers/counters and 2 UART channels. Packaged in a VQFN with a 0.65mm pitch, it operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC32MX110F016DT-V/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX110F016DT-V/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX110F016DT-V/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
