The PIC32MX120F032B is a 50MHz 32-bit microcontroller with 32KB of FLASH memory and 8KB of RAM. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device features a VQFN-28 package and is RoHS compliant. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC32MX120F032B-50I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032B-50I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032B-50I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.