
32-bit RISC microcontroller featuring a 40MHz core, 32KB FLASH memory, and 8KB RAM. This SOIC-packaged MCU offers 21 programmable I/Os and supports I2C, SPI, IrDA, UART, USART, USB, and I2S interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Operating voltage ranges from 2.3V to 3.6V with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX120F032B-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032B-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032B-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
