
32-bit RISC microcontroller featuring a 40MHz core frequency and 32KB FLASH memory. This integrated circuit offers 8KB RAM and supports I2C, SPI, IrDA, UART, USART, USB, and I2S interfaces. Operating within a 2.3V to 3.6V supply range, it includes 21 programmable I/O pins, 15 timers/counters, and 2 UART channels. The VQFN package is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip PIC32MX120F032B-V/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032B-V/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032B-V/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
