
The PIC32MX120F032B-V/SS is a 32-bit microcontroller with 32KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 40MHz and has a supply voltage of 3.6V. The device is packaged in a lead-free SSOP-28 package and is compliant with RoHS regulations. It features a range of peripherals, including a watchdog timer, DMA, and PWM, and is suitable for use in automotive applications, as indicated by its AEC-Q100 certification.
Sign in to ask questions about the Microchip PIC32MX120F032B-V/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032B-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, USB, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032B-V/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
