The PIC32MX120F032BT-50I/SO is a 32KB FLASH microcontroller with 21 I/Os and 2 UART channels. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-28 package. This device is RoHS compliant and features a range of peripherals including brown-out detect/reset, power-on reset, PWM, and watchdog timer. It also supports internal oscillation and has a memory size of 32KB.
Sign in to ask questions about the Microchip PIC32MX120F032BT-50I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032BT-50I/SO technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032BT-50I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.