The PIC32MX120F032CT-50I/TL is a 32-bit microcontroller with 32KB of FLASH memory and 25 I/Os. It features two UART channels and supports various interfaces, including I2C, SPI, and IrDA. Operating temperature ranges from -40°C to 85°C, and it is RoHS compliant. The device is packaged in a surface mount VTLA-36 package and is available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC32MX120F032CT-50I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032CT-50I/TL technical specifications.
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032CT-50I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.