
The PIC32MX120F032D-50I/PT is a 32-bit microcontroller with 32KB of FLASH memory and 35 I/Os. It features 2 UART channels and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is available in a TQFP-44 package. The microcontroller is RoHS compliant and is suitable for use in a variety of applications. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support.
Sign in to ask questions about the Microchip PIC32MX120F032D-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F032D-50I/PT technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F032D-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
