
32-bit RISC microcontroller featuring a PIC core architecture operating at up to 50MHz. This surface mount device offers 64KB of FLASH memory and 8KB of RAM, with 53 programmable I/O pins. Integrated peripherals include multiple UART, SPI, and I2C interfaces, along with I2S and IrDA support. The component operates within a supply voltage range of 2.3V to 3.6V and supports a wide operating temperature range from -40°C to 85°C. It is RoHS compliant and packaged in a TQFP case.
Sign in to ask questions about the Microchip PIC32MX120F064H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F064H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 28 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F064H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
