
The PIC32MX120F064H-V/MR is a 32-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 50MHz. It features a QFN-64 package and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 105°C and has 53 programmable I/Os and 5 timers/counters. It also includes peripherals such as a watchdog timer, PWM, and DMA.
Sign in to ask questions about the Microchip PIC32MX120F064H-V/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F064H-V/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F064H-V/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
