The PIC32MX120F064H is a 32-bit microcontroller designed for a wide range of applications. It features a 64KB flash memory and 8KB of RAM, allowing for efficient storage and processing of data. This device operates at a maximum frequency of 50MHz, making it suitable for high-speed applications. The PIC32MX120F064H is also capable of withstanding temperatures ranging from -40°C to 105°C, providing reliable performance in various environments. It includes a range of interfaces, including I2C, SPI, IrDA, UART, USART, and I2S, as well as peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The device is available in a TQFP-64 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC32MX120F064H-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F064H-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F064H-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.