The PIC32MX120F064HT-I/PT is a 32-bit microcontroller with 64KB of FLASH memory and a maximum operating frequency of 50MHz. It is packaged in a TQFP package and is rated for operation between -40°C and 85°C. The device features a 32-bit data bus and supports multiple interfaces, including I2C, SPI, IrDA, UART, USART, and I2S. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Sign in to ask questions about the Microchip PIC32MX120F064HT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX120F064HT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX120F064HT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.