
32-bit RISC microcontroller featuring a 40MHz core frequency and 64KB FLASH memory. This QFN-packaged MCU offers 16KB RAM, 21 programmable I/Os, and multiple communication interfaces including I2C, SPI, UART, IrDA, USART, and I2S. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating within a 2.3V to 3.6V supply range, it supports temperatures from -40°C to 85°C.
Microchip PIC32MX130F064B-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART, I2S |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064B-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
