32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
Sign in to ask questions about the Microchip PIC32MX130F064B-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F064B-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064B-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
