
32-bit RISC microcontroller featuring a 40MHz core frequency and 64KB FLASH memory. This surface mount device offers 32KB RAM and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Operating from 2.3V to 3.6V, it includes 5 timers/counters, 2 UART channels, and peripherals like DMA, PWM, and WDT. Packaged in a 36-pin QCC with a 0.50mm pitch, it operates between -40°C and 105°C and is RoHS compliant.
Microchip PIC32MX130F064CT-V/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F064CT-V/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
