32-bit RISC microcontroller featuring a 50 MHz clock speed and 16KB RAM. This industrial-grade integrated circuit offers 35 I/O lines, FLASH ROM programmability with 65,536 words, and supports PWM channels, ADC, and DMA. Operating within a -40°C to 85°C temperature range, it requires a 3.3V nominal supply voltage (2.3V-3.6V range). The component is housed in a 44-terminal S-PQFP-G44 package with dimensions of 10mm x 10mm.
Sign in to ask questions about the Microchip PIC32MX130F064DT-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F064DT-50I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX130F064DT-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.