
The PIC32MX130F128H-50I/PT is a 32-bit PIC microcontroller with a core architecture of PIC and a data bus width of 32 bits. It operates at a maximum frequency of 50MHz and has a memory size of 128KB with a memory type of FLASH. The device features 53 number of I/Os and 53 number of programmable I/Os, as well as 5 number of timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is packaged in a TQFP-64 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip PIC32MX130F128H-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F128H-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F128H-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
