
The PIC32MX130F128HT-50I/PT is a 32-bit microcontroller with a maximum operating frequency of 50MHz. It features 128KB of FLASH memory and 16KB of RAM. The device is packaged in a TQFP-64 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and supports various interfaces including I2C, SPI, IrDA, UART, USART, and I2S.
Sign in to ask questions about the Microchip PIC32MX130F128HT-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F128HT-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F128HT-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
