The PIC32MX130F128HT-I/PT is a 32-bit microcontroller from Microchip, featuring a PIC core with a maximum frequency of 50MHz. It has 128KB of FLASH memory and 16KB of RAM, with 53 I/Os and 13 ADC channels. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. It is available in a TQFP-64 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC32MX130F128HT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F128HT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F128HT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
