
The PIC32MX130F128L-I/PT is a 32-bit microcontroller with a TQFP-100 package, operating at a maximum frequency of 50MHz and a supply voltage of 3.6V. It features 128KB of FLASH memory and 16KB of RAM. The device supports various interfaces, including I2C, SPI, USB, UART, IrDA, USART, LIN, and I2S. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC32MX130F128L-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F128L-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 13 |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F128L-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
