
The PIC32MX130F128L-V/PF is a 32-bit microcontroller with a maximum operating frequency of 50MHz and 128KB of FLASH memory. It features 16KB of RAM and supports various interfaces including I2C, SPI, USB, UART, IrDA, USART, and I2S. The device operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. It is compliant with AEC-Q100 and RoHS standards and is available in a TQFP-100 package.
Sign in to ask questions about the Microchip PIC32MX130F128L-V/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F128L-V/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F128L-V/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
