The PIC32MX130F128LT-I/PF is a 32-bit microcontroller with a core architecture of PIC, operating at a maximum frequency of 50MHz. It features 128KB of FLASH memory and 16KB of RAM, with a maximum operating temperature of 85°C. The device is packaged in a TQFP package and is mounted on the surface. It supports various interfaces, including I2C, SPI, USB, UART, IrDA, USART, and I2S, and is compliant with RoHS standards.
Sign in to ask questions about the Microchip PIC32MX130F128LT-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F128LT-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX130F128LT-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
