32-bit RISC microcontroller featuring a 50 MHz maximum clock frequency and 262144 words of FLASH program memory. This industrial-grade component offers 16384 bytes of RAM, 35 I/O lines, and supports PWM channels, ADC, and DMA. Operating within a temperature range of -40°C to 85°C, it utilizes a 44-terminal, 8x8mm LLCC plastic package. Supply voltage ranges from 2.3V to 3.6V with a nominal 3.3V, and a maximum supply current of 30mA.
Sign in to ask questions about the Microchip PIC32MX130F256D-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX130F256D-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX130F256D-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.