32-bit RISC microcontroller featuring a 50 MHz maximum clock frequency and 262KB of FLASH program memory. This CMOS microcontroller offers 16KB of RAM, 35 I/O lines, and supports an industrial temperature grade from -40°C to 85°C. It includes PWM channels, ADC, and DMA channels, operating with a nominal supply voltage of 3.3V (2.3V-3.6V range) and a maximum supply current of 30mA. Packaged in a 44-terminal LLCC with a JEDEC S-XBCC-B44 code, this component is TS 16949 screened.
Microchip PIC32MX130F256D-I/TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B44 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX130F256D-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.