The PIC32MX150F128BT-50I/SO is a 50MHz microcontroller with 128KB of FLASH memory and 32KB of RAM. It features 21 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. Operating temperature range is -40°C to 85°C, and it is RoHS compliant. The device is packaged in a SOIC-28 package and is suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC32MX150F128BT-50I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128BT-50I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128BT-50I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
