The PIC32MX150F128BT-50I/SS is a 28-pin SSOP microcontroller from Microchip, featuring 128KB of FLASH memory and operating within a temperature range of -40°C to 85°C. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and has 21 I/Os and 2 UART channels. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC32MX150F128BT-50I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128BT-50I/SS technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128BT-50I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.